
WHS5-10RJT075 | |
|---|---|
DigiKey Part Number | 985-WHS5-10RJT075TR-ND - Tape & Reel (TR) 985-WHS5-10RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS5-10RJT075 |
Description | RES 10 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 0.650" L (7.00mm x 16.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.54600 | £5.46 |
| 25 | £0.46760 | £11.69 |
| 50 | £0.41800 | £20.90 |
| 100 | £0.37600 | £37.60 |
| 250 | £0.33000 | £82.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.28637 | £214.78 |
| 1,500 | £0.26411 | £396.17 |
| 2,250 | £0.25268 | £568.53 |
| 3,750 | £0.23975 | £899.06 |
| 5,250 | £0.23204 | £1,218.21 |
| 7,500 | £0.22451 | £1,683.82 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

