
ULW5-10RJT075 | |
|---|---|
DigiKey Part Number | 985-ULW5-10RJT075TR-ND - Tape & Reel (TR) 985-ULW5-10RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULW5-10RJT075 |
Description | RES 10 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW5-10RJT075 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.283" Dia x 0.650" L (7.20mm x 16.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.43640 | £10.91 |
| 50 | £0.39000 | £19.50 |
| 100 | £0.35060 | £35.06 |
| 250 | £0.30744 | £76.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.26651 | £199.88 |
| 1,500 | £0.24561 | £368.42 |
| 2,250 | £0.23488 | £528.48 |
| 3,750 | £0.22274 | £835.27 |
| 5,250 | £0.21551 | £1,131.43 |
| 7,500 | £0.20844 | £1,563.30 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

