P-Channel 40 V 8A (Ta) 1W (Ta) Surface Mount PS-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCP8107,LF

DigiKey Part Number
264-TPCP8107LFTR-ND - Tape & Reel (TR)
264-TPCP8107LFCT-ND - Cut Tape (CT)
264-TPCP8107LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCP8107,LF
Description
MOSFET P-CH 40V 8A PS-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8A (Ta) 1W (Ta) Surface Mount PS-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
44.6 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
2160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PS-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,992
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.51600£5.16
100£0.33830£33.83
500£0.26186£130.93
1,000£0.23720£237.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19971£599.13
6,000£0.18441£1,106.46
9,000£0.17662£1,589.58
15,000£0.17202£2,580.30
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400