8A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,483 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.08849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 1.8V, 4.5V | 16mOhm @ 8A, 4.5V | 900mV @ 250µA | 36 nC @ 4.5 V | ±12V | 2195 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
3,715 In Stock | 1 : £0.67000 Cut Tape (CT) 3,000 : £0.16141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Ta) | 1.5V, 4.5V | 12.5mOhm @ 8A, 4.5V | 1V @ 250µA | 18 nC @ 4.5 V | ±8V | 1140 pF @ 10 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
3,265 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.10694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.1V @ 250µA | 17 nC @ 10 V | ±15V | 637 pF @ 20 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
2,578 In Stock | 1 : £0.75000 Cut Tape (CT) 2,500 : £0.29794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 4.5V, 10V | 24mOhm @ 4A, 10V | 2.5V @ 250µA | 27 nC @ 10 V | ±20V | 1340 pF @ 25 V | - | 3.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,126 In Stock | 1 : £0.79000 Cut Tape (CT) 3,000 : £0.20144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 6V, 10V | 18mOhm @ 4A, 10V | 3V @ 1mA | 44.6 nC @ 10 V | +10V, -20V | 2160 pF @ 10 V | - | 1W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | PS-8 | 8-SMD, Flat Leads | |||
2,479 In Stock | 1 : £0.80000 Cut Tape (CT) 2,000 : £0.26612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 6V, 10V | 104mOhm @ 4A, 10V | 3V @ 1mA | 19 nC @ 10 V | +10V, -20V | 890 pF @ 10 V | - | 27W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,472 In Stock | 1 : £0.91000 Cut Tape (CT) 5,000 : £0.21787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8A (Ta) | 1.8V, 4.5V | 22mOhm @ 8A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 2315 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
8,499 In Stock | 1 : £0.94000 Cut Tape (CT) 2,500 : £0.29620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Ta) | 2.5V, 4.5V | 24mOhm @ 8A, 4.5V | 1.5V @ 250µA | 36 nC @ 4.5 V | ±8V | 2694 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
900 In Stock | 1 : £1.24000 Cut Tape (CT) 2,000 : £0.37456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 6V, 10V | 104mOhm @ 4A, 10V | 3V @ 1mA | 19 nC @ 10 V | +10V, -20V | 890 pF @ 10 V | - | 27W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,501 In Stock | 1 : £1.26000 Cut Tape (CT) 2,000 : £0.37483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 6V, 10V | 54mOhm @ 4A, 10V | 3V @ 1mA | 10 nC @ 10 V | ±20V | 400 pF @ 10 V | - | 25W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,597 In Stock | 1 : £1.34000 Cut Tape (CT) 2,500 : £0.37849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 8A (Ta) | 4V, 10V | 91mOhm @ 8A, 10V | 3V @ 1mA | 9 nC @ 5 V | ±20V | 1000 pF @ 10 V | - | 15W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
36,010 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.08234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 4.5V, 10V | 15.2mOhm @ 8A, 10V | 2.5V @ 1mA | 14.5 nC @ 10 V | ±20V | 660 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
2,526 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.09361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Ta) | 1.8V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 250µA | 9.2 nC @ 4.5 V | ±10V | 900 pF @ 10 V | - | 1.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | ||
4,975 In Stock | 1 : £0.45000 Cut Tape (CT) 2,500 : £0.12956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 4.5V, 10V | 14mOhm @ 8A, 10V | 1.6V @ 250µA | 8.7 nC @ 5 V | ±20V | 798 pF @ 10 V | - | 1.46W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
1,871 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.09696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 4.5V, 10V | 16.7mOhm @ 8A, 10V | 2.5V @ 1mA | 5.8 nC @ 10 V | ±20V | 295 pF @ 15 V | - | 2W (Ta), 15W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
5,222 In Stock 60,000 Factory | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.12543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 20mOhm @ 8A, 10V | 2.4V @ 250µA | 19.1 nC @ 10 V | ±20V | 1060 pF @ 20 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
25,692 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.14552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Ta) | 2.5V, 4.5V | 14.5mOhm @ 8A, 4.5V | 1.2V @ 250µA | 7 nC @ 4.5 V | ±12V | 782 pF @ 10 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
2,591 In Stock | 1 : £0.72000 Cut Tape (CT) 3,000 : £0.35716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 18.2mOhm @ 8A, 10V | 2.5V @ 1mA | 37 nC @ 10 V | ±20V | 2060 pF @ 20 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
150,150 In Stock | 1 : £0.75000 Cut Tape (CT) 3,000 : £0.15787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 4.5V, 10V | 32mOhm @ 8A, 10V | 2.4V @ 250µA | 16 nC @ 10 V | ±20V | 760 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
1,166 In Stock | 1 : £0.80000 Cut Tape (CT) 3,000 : £0.22546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 2.5V, 4.5V | 16.5mOhm @ 8A, 4.5V | 1.5V @ 2mA | 16.2 nC @ 4.5 V | ±12V | 1810 pF @ 15 V | - | 950mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
3,000 In Stock | 1 : £0.81000 Cut Tape (CT) 3,000 : £0.31938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 16.5mOhm @ 8A, 10V | 2.5V @ 1mA | 10.6 nC @ 10 V | ±20V | 530 pF @ 20 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
6,374 In Stock | 1 : £1.19000 Cut Tape (CT) 2,500 : £0.43784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 4V, 10V | 80mOhm @ 8A, 10V | 2.5V @ 1mA | 9.4 nC @ 10 V | ±20V | 380 pF @ 10 V | - | 15W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,855 In Stock | 1 : £1.23000 Cut Tape (CT) 2,000 : £0.61141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Ta) | 10V | 560mOhm @ 4A, 10V | 4.5V @ 400µA | 22 nC @ 10 V | ±30V | 590 pF @ 300 V | - | 80W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,378 In Stock | 1 : £0.32000 Cut Tape (CT) 2,500 : £0.08695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 4.5V, 10V | 18mOhm @ 8A, 10V | 2.5V @ 250µA | 4.3 nC @ 4.5 V | ±20V | 392 pF @ 25 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,818 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.09822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 10V | 25mOhm @ 8A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 460 pF @ 20 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |