
TPCF8A01(TE85L) | |
|---|---|
DigiKey Part Number | TPCF8A01(TE85L)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCF8A01(TE85L) |
Description | MOSFET N-CH 20V 3A VS-8 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 330mW (Ta) Surface Mount VS-8 (2.9x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VS-8 (2.9x1.5) | |
Package / Case | ||
Base Product Number |

