TPCA8010-H(TE12L,Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,088
Unit Price: £2.53000
Datasheet
N-Channel 200 V 5.5A (Ta) 1.6W (Ta), 45W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCA8010-H(TE12L,Q

DigiKey Part Number
TPCA8010HTE12LQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCA8010-H(TE12L,Q
Description
MOSFET N-CH 200V 5.5A 8SOP
Customer Reference
Detailed Description
N-Channel 200 V 5.5A (Ta) 1.6W (Ta), 45W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPCA8010-H(TE12L,Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes