8-PowerVDFN Single FETs, MOSFETs

Results: 1,562
Stocking Options
Environmental Options
Media
Exclude
1,562Results
Applied FiltersRemove All

Showing
of 1,562
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8PowerVDFN
MOSFET N-CH 30V 10.5A PWRDI3333
Diodes Incorporated
16,304
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.09587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
10.5A (Ta)
4.5V, 10V
11mOhm @ 20A, 10V
2.5V @ 250µA
26.7 nC @ 10 V
±20V
1281 pF @ 15 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
AON7296
MOSFET N-CH 30V 9A/25A 8DFN
Alpha & Omega Semiconductor Inc.
31,218
In Stock
1 : £0.44000
Cut Tape (CT)
5,000 : £0.09189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta), 25A (Tc)
4.5V, 10V
17mOhm @ 9A, 10V
2.4V @ 250µA
18 nC @ 10 V
±20V
888 pF @ 15 V
-
3.1W (Ta), 15.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
AON7296
MOSFET N-CH 30V 15A/40A 8DFN
Alpha & Omega Semiconductor Inc.
27,321
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.10761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta), 40A (Tc)
4.5V, 10V
7.5mOhm @ 20A, 10V
2.5V @ 250µA
24 nC @ 10 V
±20V
1380 pF @ 15 V
-
3.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
74,560
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.11533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
24A (Tc)
4.5V, 10V
16.5mOhm @ 12A, 10V
2.3V @ 250µA
34 nC @ 10 V
±25V
1180 pF @ 15 V
-
4.1W (Ta), 24W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
AON7296
MOSFET N-CH 30V 21A/34A 8DFN
Alpha & Omega Semiconductor Inc.
59,419
In Stock
1 : £0.62000
Cut Tape (CT)
5,000 : £0.13894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
21A (Ta), 34A (Tc)
4.5V, 10V
4mOhm @ 20A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1540 pF @ 15 V
-
3.1W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
DMP3013SFV-13
MOSFET P-CH 30V 11A PWRDI3333
Diodes Incorporated
1,213
In Stock
1 : £0.62000
Cut Tape (CT)
2,000 : £0.15129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 35A (Tc)
4.5V, 10V
12mOhm @ 11.5A, 10V
3V @ 250µA
51 nC @ 10 V
±25V
2147 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
DMP3013SFV-13
MOSFET N-CH 12V 70A POWERDI3333
Diodes Incorporated
37,967
In Stock
1 : £0.63000
Cut Tape (CT)
2,000 : £0.15516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
70A (Tc)
2.5V, 4.5V
3.8mOhm @ 15A, 4.5V
1V @ 250µA
47 nC @ 8 V
±8V
2385 pF @ 6 V
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
8PowerVDFN
MOSFET P-CH 20V 14A PWRDI3333
Diodes Incorporated
17,419
In Stock
1 : £0.65000
Cut Tape (CT)
2,000 : £0.15772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
14A (Ta), 54A (Tc)
1.5V, 4.5V
8mOhm @ 12A, 4.5V
1V @ 250µA
72 nC @ 4.5 V
±8V
6909 pF @ 10 V
-
2.4W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
DMP3013SFV-13
MOSFET P-CH 30V 12A PWRDI3333
Diodes Incorporated
4,985
In Stock
1 : £0.65000
Cut Tape (CT)
2,000 : £0.15772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta), 35A (Tc)
4.5V, 10V
9.5mOhm @ 11.5A, 10V
3V @ 250µA
33.7 nC @ 10 V
±25V
1674 pF @ 15 V
-
940mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
DMP3013SFV-13
MOSFET N-CH 60V PWRDI3333
Diodes Incorporated
11,535
In Stock
116,000
Factory
1 : £0.67000
Cut Tape (CT)
2,000 : £0.16489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.5A (Ta), 35A (Tc)
4.5V, 10V
16mOhm @ 10A, 10V
2.5V @ 250µA
18.9 nC @ 10 V
±16V
1103 pF @ 30 V
-
2.2W (Ta), 30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
AON7296
MOSFET P-CH 20V 14.5A/40A 8DFN
Alpha & Omega Semiconductor Inc.
101,093
In Stock
1 : £0.68000
Cut Tape (CT)
5,000 : £0.15281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
14.5A (Ta), 40A (Tc)
1.8V, 4.5V
9.5mOhm @ 14A, 4.5V
900mV @ 250µA
53 nC @ 4.5 V
±8V
4195 pF @ 10 V
-
3.1W (Ta), 29W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
AON7296
MOSFET N-CH 100V 5A/12.5A 8DFN
Alpha & Omega Semiconductor Inc.
39,783
In Stock
1 : £0.75000
Cut Tape (CT)
5,000 : £0.17282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5A (Ta), 12.5A (Tc)
4.5V, 10V
66mOhm @ 5A, 10V
2.8V @ 250µA
12 nC @ 10 V
±20V
415 pF @ 50 V
-
3.1W (Ta), 20.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
CSD19538Q3AT
MOSFET N-CH 100V 15A 8VSON
Texas Instruments
19,263
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.18941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta)
6V, 10V
59mOhm @ 5A, 10V
3.8V @ 250µA
4.3 nC @ 10 V
±20V
454 pF @ 50 V
-
2.8W (Ta), 23W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
AON7296
MOSFET N-CH 30V 25A/28A 8DFN
Alpha & Omega Semiconductor Inc.
28,237
In Stock
1 : £0.76000
Cut Tape (CT)
5,000 : £0.17822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Ta), 28A (Tc)
2.5V, 10V
3.3mOhm @ 20A, 10V
1.2V @ 250µA
50 nC @ 10 V
±12V
2250 pF @ 15 V
-
3.1W (Ta), 32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
8PowerVDFN
MOSFET P-CH 60V PWRDI3333
Diodes Incorporated
1,328
In Stock
1 : £0.79000
Cut Tape (CT)
2,000 : £0.20194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
6.1A (Ta), 18A (Tc)
4.5V, 10V
50mOhm @ 7A, 10V
3V @ 250µA
24.1 nC @ 10 V
±20V
1293 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
106,789
In Stock
1 : £0.81000
Cut Tape (CT)
5,000 : £0.18894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
24A (Tc)
4.5V, 10V
11mOhm @ 17A, 10V
2.3V @ 250µA
50 nC @ 10 V
±25V
1995 pF @ 15 V
-
5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
PG-TSDSON-8-34
MOSFET N-CH 40V 40A 8TSDSON
Infineon Technologies
26,980
In Stock
1 : £0.85000
Cut Tape (CT)
5,000 : £0.19368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
7.4mOhm @ 20A, 10V
2V @ 10µA
17 nC @ 10 V
±16V
920 pF @ 25 V
-
34W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TSDSON-8
8-PowerVDFN
RQ3E120ATTB
MOSFET P-CH 30V 12A 8HSMT
Rohm Semiconductor
28,075
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.21448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8mOhm @ 12A, 10V
2.5V @ 1mA
62 nC @ 10 V
±20V
3200 pF @ 15 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
8PowerVDFN
MOSFET P-CH 60V 7.7A PWRDI3333-8
Diodes Incorporated
1,686
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.22040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Ta)
4.5V, 10V
25mOhm @ 5A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
1W (Ta)
-55°C ~ 155°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
22,525
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.21342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
4.5V, 10V
11.4mOhm @ 13A, 10V
2.5V @ 200µA
17 nC @ 10 V
±20V
1625 pF @ 30 V
-
610mW (Ta), 61W (Tc)
175°C
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
8PowerVDFN
MOSFET N-CH 40V 14.4A PWRDI3333
Diodes Incorporated
19,150
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.22477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
14.4A (Ta)
3.3V, 10V
7.5mOhm @ 10A, 10V
3V @ 250µA
74 nC @ 10 V
±20V
3537 pF @ 20 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
CSD19538Q3AT
MOSFET N-CH 60V 60A 8VSON
Texas Instruments
9,777
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.23235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
4.5V, 10V
9.9mOhm @ 12A, 10V
2.7V @ 250µA
14.5 nC @ 10 V
±20V
1150 pF @ 30 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
10,930
In Stock
1 : £0.91000
Cut Tape (CT)
5,000 : £0.21318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
36A (Tc)
2.5V, 4.5V
4.7mOhm @ 18A, 4.5V
1.2V @ 1mA
65 nC @ 5 V
±12V
4300 pF @ 10 V
-
42W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
CSD19538Q3AT
MOSFET P-CH 20V 76A 8VSON
Texas Instruments
17,197
In Stock
1 : £0.92000
Cut Tape (CT)
2,500 : £0.24002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
76A (Tc)
1.8V, 4.5V
8.9mOhm @ 10A, 4.5V
1.15V @ 250µA
9.7 nC @ 4.5 V
±12V
1790 pF @ 10 V
-
2.8W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
PG-TSDSON-8-34
MOSFET N-CH 60V 20A 8TSDSON
Infineon Technologies
867
In Stock
1 : £0.94000
Cut Tape (CT)
5,000 : £0.21833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
20A (Tc)
10V
11mOhm @ 20A, 10V
4V @ 23µA
33 nC @ 10 V
±20V
2700 pF @ 30 V
-
2.1W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerVDFN
Showing
of 1,562

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.