
TK31Z60X,S1F | |
|---|---|
DigiKey Part Number | 264-TK31Z60XS1F-ND |
Manufacturer | |
Manufacturer Product Number | TK31Z60X,S1F |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30.8A (Ta) 230W (Tc) Through Hole TO-247-4L(T) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 300 V |
FET Type | Power Dissipation (Max) 230W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L(T) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 88mOhm @ 9.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.98000 | £9.98 |
| 25 | £6.15840 | £153.96 |
| 100 | £5.25060 | £525.06 |
| 500 | £4.60532 | £2,302.66 |
| Unit Price without VAT: | £9.98000 |
|---|---|
| Unit Price with VAT: | £11.97600 |

