Similar

TK14C65W5,S1Q | |
|---|---|
DigiKey Part Number | TK14C65W5S1Q-ND |
Manufacturer | |
Manufacturer Product Number | TK14C65W5,S1Q |
Description | MOSFET N-CH 650V 13.7A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.7A (Ta) 130W (Tc) Through Hole I2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 690µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |


