
TCR2LE085,LM(CT | |
|---|---|
DigiKey Part Number | 264-TCR2LE085,LM(CTTR-ND - Tape & Reel (TR) 264-TCR2LE085,LM(CT-ND - Cut Tape (CT) 264-TCR2LE085,LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE085,LM(CT |
Description | IC REG LINEAR 0.85V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07400 | £0.74 |
| 25 | £0.06480 | £1.62 |
| 100 | £0.05480 | £5.48 |
| 250 | £0.05008 | £12.52 |
| 500 | £0.04720 | £23.60 |
| 1,000 | £0.04484 | £44.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04129 | £165.16 |
| 8,000 | £0.03997 | £319.76 |
| 12,000 | £0.03931 | £471.72 |
| 20,000 | £0.03858 | £771.60 |
| 28,000 | £0.03815 | £1,068.20 |
| 40,000 | £0.03774 | £1,509.60 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

