
TCR2EN35,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN35LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN35LF(SECT-ND - Cut Tape (CT) 264-TCR2EN35LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN35,LF(SE |
Description | IC REG LINEAR 3.5V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05298 | £529.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09200 | £0.92 |
| 25 | £0.08120 | £2.03 |
| 100 | £0.06880 | £6.88 |
| 250 | £0.06300 | £15.75 |
| 500 | £0.05950 | £29.75 |
| 1,000 | £0.05662 | £56.62 |
| 2,500 | £0.05358 | £133.95 |
| 5,000 | £0.05175 | £258.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.16680 | £4.17 |
| 100 | £0.12500 | £12.50 |
| 250 | £0.10436 | £26.09 |
| 500 | £0.09168 | £45.84 |
| 1,000 | £0.08104 | £81.04 |
| 2,500 | £0.06957 | £173.93 |
| 5,000 | £0.06252 | £312.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

