


TCR2EE20,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE20LM(CTTR-ND - Tape & Reel (TR) TCR2EE20LM(CTCT-ND - Cut Tape (CT) TCR2EE20LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE20,LM(CT |
Description | IC REG LINEAR 2V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.06000 | £1.50 |
| 100 | £0.05060 | £5.06 |
| 250 | £0.04620 | £11.55 |
| 500 | £0.04350 | £21.75 |
| 1,000 | £0.04128 | £41.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03797 | £151.88 |
| 8,000 | £0.03674 | £293.92 |
| 12,000 | £0.03612 | £433.44 |
| 20,000 | £0.03544 | £708.80 |
| 28,000 | £0.03504 | £981.12 |
| 40,000 | £0.03466 | £1,386.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

