


TCR2EE14,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE14LM(CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2EE14,LM(CT |
Description | IC REG LINEAR 1.4V 200MA ESV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03687 | £147.48 |
| 8,000 | £0.03567 | £285.36 |
| 12,000 | £0.03507 | £420.84 |
| 20,000 | £0.03441 | £688.20 |
| 28,000 | £0.03402 | £952.56 |
| 40,000 | £0.03365 | £1,346.00 |
| 100,000 | £0.03284 | £3,284.00 |
| 200,000 | £0.03236 | £6,472.00 |
| Unit Price without VAT: | £0.03687 |
|---|---|
| Unit Price with VAT: | £0.04424 |

