Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UFV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAR5S25U(TE85L,F)

DigiKey Part Number
264-TAR5S25U(TE85LF)TR-ND - Tape & Reel (TR)
264-TAR5S25U(TE85LF)CT-ND - Cut Tape (CT)
264-TAR5S25U(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAR5S25U(TE85L,F)
Description
IC REG LINEAR 2.5V 200MA UFV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UFV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Supply (Max)
850 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
UFV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.30200£3.02
25£0.27000£6.75
100£0.23530£23.53
250£0.21868£54.67
500£0.20866£104.33
1,000£0.20039£200.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19019£570.57
6,000£0.18521£1,111.26
9,000£0.18271£1,644.39
15,000£0.17994£2,699.10
21,000£0.17832£3,744.72
30,000£0.17676£5,302.80
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600