
SSM5H08TU,LF | |
|---|---|
DigiKey Part Number | SSM5H08TULFTR-ND - Tape & Reel (TR) SSM5H08TULFCT-ND - Cut Tape (CT) SSM5H08TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM5H08TU,LF |
Description | MOSFET N-CH 20V 1.5A UFV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount UFV |
Datasheet | Datasheet |
EDA/CAD Models | SSM5H08TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 750mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29500 | £2.95 |
| 100 | £0.18830 | £18.83 |
| 500 | £0.14226 | £71.13 |
| 1,000 | £0.12737 | £127.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10843 | £325.29 |
| 6,000 | £0.09889 | £593.34 |
| 9,000 | £0.09402 | £846.18 |
| 15,000 | £0.08856 | £1,328.40 |
| 21,000 | £0.08532 | £1,791.72 |
| 30,000 | £0.08217 | £2,465.10 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

