1.5A (Ta) Single FETs, MOSFETs

Results: 112
Stocking Options
Environmental Options
Media
Marketplace Product
112Results
Applied FiltersRemove All

Showing
of 112
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT323
BSS214NWH6327XTSA1
MOSFET N-CH 20V 1.5A SOT323-3
Infineon Technologies
146,474
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
PG-SOT23
BSS214NH6327XTSA1
MOSFET N-CH 20V 1.5A SOT23-3
Infineon Technologies
266,570
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS314PEH6327XTSA1
MOSFET P-CH 30V 1.5A SOT23-3
Infineon Technologies
36,980
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
140mOhm @ 1.5A, 10V
2V @ 6.3µA
2.9 nC @ 10 V
±20V
294 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-323
DMP2160UW-7
MOSFET P-CH 20V 1.5A SOT-323
Diodes Incorporated
51,564
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
100mOhm @ 1.5A, 4.5V
900mV @ 250µA
-
±12V
627 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMP2240UW-7
MOSFET P-CH 20V 1.5A SOT323
Diodes Incorporated
22,984
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.11141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
150mOhm @ 2A, 4.5V
1V @ 250µA
-
±12V
320 pF @ 16 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
BCV27
FDN358P
MOSFET P-CH 30V 1.5A SUPERSOT3
onsemi
9,785
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.14370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
125mOhm @ 1.5A, 10V
3V @ 250µA
5.6 nC @ 10 V
±20V
182 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DT2042-04SOQ-7
ZXMN10A08E6TA
MOSFET N-CH 100V 1.5A SOT26
Diodes Incorporated
10,508
In Stock
228,000
Factory
1 : £0.72000
Cut Tape (CT)
3,000 : £0.17467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Ta)
6V, 10V
250mOhm @ 3.2A, 10V
4V @ 250µA
7.7 nC @ 10 V
±20V
405 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
CSD25483F4
CSD17483F4
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
70,378
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.05642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.8V, 4.5V
240mOhm @ 500mA, 8V
1.1V @ 250µA
1.3 nC @ 4.5 V
12V
190 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
SOT 23-3
NVTR4503NT1G
MOSFET N-CH 30V 1.5A SOT23-3
onsemi
16,520
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
110mOhm @ 2.5A, 10V
3V @ 250µA
7 nC @ 10 V
±20V
135 pF @ 15 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
PMV250EPEAR
MOSFET P-CH 40V 1.5A TO236AB
Nexperia USA Inc.
16,216
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
1.5A (Ta)
4.5V, 10V
240mOhm @ 1.3A, 10V
2.5V @ 250µA
6 nC @ 10 V
±20V
450 pF @ 20 V
-
480mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS315PH6327XTSA1
MOSFET P-CH 30V 1.5A SOT23-3
Infineon Technologies
16,250
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
150mOhm @ 1.5A, 10V
2V @ 11µA
2.3 nC @ 5 V
±20V
282 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS215PH6327XTSA1
MOSFET P-CH 20V 1.5A SOT23-3
Infineon Technologies
32,251
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
150mOhm @ 1.5A, 4.5V
1.2V @ 11µA
3.6 nC @ 4.5 V
±12V
346 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
BC856BMBYL
PMZB150UNEYL
MOSFET N-CH 20V 1.5A DFN1006B-3
Nexperia USA Inc.
9,235
In Stock
1 : £0.35000
Cut Tape (CT)
10,000 : £0.06498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.5V, 4.5V
200mOhm @ 1.5A, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
93 pF @ 10 V
-
350mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
3-XFDFN
18,200
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
2.5V, 10V
115mOhm @ 1.5A, 10V
1.3V @ 250µA
11 nC @ 10 V
±12V
443 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
TL431BFDT-QR
NXV100XPR
NXV100XP/SOT23/TO-236AB
Nexperia USA Inc.
11,705
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.8V, 4.5V
140mOhm @ 1.5A, 4.5V
900mV @ 250µA
6.4 nC @ 4.5 V
±12V
354 pF @ 15 V
-
340mW (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3300UQ-7
MOSFET BVDSS: 25V~30V SOT23 T&R
Diodes Incorporated
2,590
In Stock
48,000
Factory
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.5V, 4.5V
150mOhm @ 4.5A, 4.5V
1V @ 250µA
-
±12V
193 pF @ 10 V
-
700mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR4503NT1G
MOSFET N-CH 30V 1.5A SOT23-3
onsemi
20,668
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
110mOhm @ 2.5A, 10V
3V @ 250µA
7 nC @ 10 V
±20V
250 pF @ 24 V
-
420mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
RTF025N03FRATL
RSF015N06FRATL
MOSFET N-CH 60V 1.5A TUMT3
Rohm Semiconductor
2,905
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.5A (Ta)
4V, 10V
290mOhm @ 1.5A, 10V
2.5V @ 1mA
2 nC @ 5 V
±20V
110 pF @ 10 V
-
800mW (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
TUMT3
3-SMD, Flat Leads
ZXTP26020DMFTA
DMP2104LP-7
MOSFET P-CH 20V 1.5A 3DFN1411
Diodes Incorporated
46,309
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.08360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
150mOhm @ 950mA, 4.5V
1V @ 250µA
-
±12V
320 pF @ 16 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1411-3
3-UDFN
RTF025N03FRATL
RRF015P03GTL
MOSFET P-CH 30V 1.5A TUMT3
Rohm Semiconductor
12,153
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4V, 10V
160mOhm @ 1.5A, 10V
2.5V @ 1mA
6.4 nC @ 10 V
±20V
230 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
TUMT3
3-SMD, Flat Leads
SOT-23-3
DMP6350S-7
MOSFET P-CH 60V 1.5A SOT23
Diodes Incorporated
51,322
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.5A (Ta)
4.5V, 10V
350mOhm @ 900mA, 10V
3V @ 250µA
4.1 nC @ 10 V
±20V
206 pF @ 30 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
RTF025N03FRATL
RSF015N06TL
MOSFET N-CH 60V 1.5A TUMT3
Rohm Semiconductor
6,740
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.5A (Ta)
4V, 10V
290mOhm @ 1.5A, 10V
2.5V @ 1mA
2 nC @ 5 V
±20V
110 pF @ 10 V
-
800mW (Ta)
150°C (TJ)
-
-
Surface Mount
TUMT3
3-SMD, Flat Leads
TO-261-4, TO-261AA
PJW2P10A_R2_00001
100V P-CHANNEL ENHANCEMENT MODE
Panjit International Inc.
1,900
In Stock
1 : £0.54000
Cut Tape (CT)
2,500 : £0.12863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Ta)
4.5V, 10V
650mOhm @ 1.5A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
448 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-323
DMP2240UWQ-7
MOSFET P-CH 20V 1.5A SOT323
Diodes Incorporated
6,244
In Stock
12,000
Factory
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
150mOhm @ 2A, 4.5V
1V @ 250µA
-
±12V
320 pF @ 16 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP6350SQ-7
MOSFET P-CH 60V 1.5A SOT23
Diodes Incorporated
3,933
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.5A (Ta)
4.5V, 10V
350mOhm @ 900mA, 10V
3V @ 250µA
4.1 nC @ 10 V
±20V
206 pF @ 30 V
-
720mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 112

1.5A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.