
XC9289A18C1R-G | |
|---|---|
DigiKey Part Number | 893-XC9289A18C1R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9289A18C1R-G |
Description | IC REG BUCK 1.8V 1.5A LGA-8B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 8-XFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LGA-8B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23753 | £1,187.65 |
| 10,000 | £0.23229 | £2,322.90 |
| 15,000 | £0.22966 | £3,444.90 |
| 25,000 | £0.22675 | £5,668.75 |
| Unit Price without VAT: | £0.23753 |
|---|---|
| Unit Price with VAT: | £0.28504 |

