


XC6901D171ER-G | |
|---|---|
DigiKey Part Number | 893-XC6901D171ER-GTR-ND - Tape & Reel (TR) 893-XC6901D171ER-GCT-ND - Cut Tape (CT) 893-XC6901D171ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D171ER-G |
Description | IC REG LINEAR -1.7V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.66500 | £6.65 |
| 25 | £0.56160 | £14.04 |
| 100 | £0.44430 | £44.43 |
| 250 | £0.38688 | £96.72 |
| 500 | £0.35176 | £175.88 |
| 1,000 | £0.32252 | £322.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28591 | £857.73 |
| 6,000 | £0.26777 | £1,606.62 |
| 9,000 | £0.25861 | £2,327.49 |
| 15,000 | £0.24841 | £3,726.15 |
| 21,000 | £0.24242 | £5,090.82 |
| 30,000 | £0.23663 | £7,098.90 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

