Torex Semiconductor Ltd Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,972 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.17358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.7V @ 160mA | 150mA | 5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
10,980 In Stock | 1 : £0.39000 Cut Tape (CT) 1,000 : £0.18299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.7V @ 160mA | 150mA | 5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89 | ||
3,933 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.19008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.35V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
6,369 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.22504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 700mA | 220 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
5,799 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.22504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.075V @ 100mA | 700mA | 55 µA | - | 60dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
1,215 In Stock | 1 : £0.50000 Cut Tape (CT) 1,000 : £0.23669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 3.3V | - | 0.42V @ 200mA | 400mA | 16 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89 | ||
7,539 In Stock | 1 : £0.68000 Cut Tape (CT) 1,000 : £0.32924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.655V @ 1A | 1A | 18 µA | 108 µA | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
43,638 In Stock | 1 : £0.97000 Cut Tape (CT) 3,000 : £0.22504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.075V @ 100mA | 700mA | 55 µA | - | 60dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
15,471 In Stock | 1 : £1.17000 Cut Tape (CT) 3,000 : £0.28845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.655V @ 1A | 1A | 18 µA | 108 µA | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
36,107 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.13421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
5,390 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.13421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
4,876 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.13421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.21V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
2,776 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.13421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.21V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
5,650 In Stock | 1 : £0.31196 Cut Tape (CT) 3,000 : £0.13421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.14V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
5,769 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.17358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.68V @ 100mA | 200mA | 3 µA | 3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,852 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.18485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.86V @ 60mA | 60mA | 3 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,788 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.17358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.68V @ 100mA | 200mA | 3 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,620 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.17358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.71V @ 80mA | 80mA | 5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
2,323 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.17358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.78V @ 60mA | 80mA | 3 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,625 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.17358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.96V @ 60mA | 60mA | 3 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,476 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.17358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.71V @ 100mA | 150mA | 3 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
8,362 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.18596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.25V @ 100mA | 300mA | 50 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
5,309 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.18596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.27V @ 100mA | 150mA | 50 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
20,175 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.19008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.33V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
8,847 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.19008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.37V @ 100mA | 150mA | 120 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 |