
XC6706C301PR-G | |
|---|---|
DigiKey Part Number | 893-XC6706C301PR-GTR-ND - Tape & Reel (TR) 893-XC6706C301PR-GCT-ND - Cut Tape (CT) 893-XC6706C301PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6706C301PR-G |
Description | IC REG LINEAR 3V 200MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 8.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.34300 | £3.43 |
| 25 | £0.30800 | £7.70 |
| 100 | £0.26890 | £26.89 |
| 250 | £0.25032 | £62.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26032 | £260.32 |
| 2,000 | £0.23695 | £473.90 |
| 3,000 | £0.22508 | £675.24 |
| 5,000 | £0.21177 | £1,058.85 |
| 7,000 | £0.20391 | £1,427.37 |
| 10,000 | £0.19628 | £1,962.80 |
| 25,000 | £0.19165 | £4,791.25 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

