Parametric Equivalent

XC6705A381GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705A381GR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6705A381GR-G |
Description | IC REG LINEAR 3.8V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20263 | £607.89 |
| 6,000 | £0.18866 | £1,131.96 |
| 15,000 | £0.18167 | £2,725.05 |
| 30,000 | £0.17468 | £5,240.40 |
| Unit Price without VAT: | £0.20263 |
|---|---|
| Unit Price with VAT: | £0.24316 |


