


XC6505B611MR-G | |
|---|---|
DigiKey Part Number | 893-XC6505B611MR-GTR-ND - Tape & Reel (TR) 893-XC6505B611MR-GCT-ND - Cut Tape (CT) 893-XC6505B611MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B611MR-G |
Description | IC REG LINEAR 6.1V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 6.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.64100 | £6.41 |
| 25 | £0.54080 | £13.52 |
| 100 | £0.42730 | £42.73 |
| 250 | £0.37176 | £92.94 |
| 500 | £0.33776 | £168.88 |
| 1,000 | £0.30944 | £309.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27398 | £821.94 |
| 6,000 | £0.25640 | £1,538.40 |
| 9,000 | £0.24753 | £2,227.77 |
| 15,000 | £0.23765 | £3,564.75 |
| 21,000 | £0.23184 | £4,868.64 |
| 30,000 | £0.22623 | £6,786.90 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

