Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505B181ER-G

DigiKey Part Number
893-XC6505B181ER-GTR-ND - Tape & Reel (TR)
893-XC6505B181ER-GCT-ND - Cut Tape (CT)
893-XC6505B181ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505B181ER-G
Description
IC REG LINEAR 1.8V 200MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 100mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.62700£6.27
25£0.52880£13.22
100£0.41730£41.73
250£0.36288£90.72
500£0.32954£164.77
1,000£0.30177£301.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26699£800.97
6,000£0.24975£1,498.50
9,000£0.24105£2,169.45
15,000£0.23135£3,470.25
21,000£0.22566£4,738.86
30,000£0.22015£6,604.50
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800