


XC6505A181ER-G | |
|---|---|
DigiKey Part Number | 893-XC6505A181ER-GTR-ND - Tape & Reel (TR) 893-XC6505A181ER-GCT-ND - Cut Tape (CT) 893-XC6505A181ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505A181ER-G |
Description | IC REG LINEAR 1.8V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.39100 | £3.91 |
| 25 | £0.35080 | £8.77 |
| 100 | £0.30700 | £30.70 |
| 250 | £0.28612 | £71.53 |
| 500 | £0.27354 | £136.77 |
| 1,000 | £0.26320 | £263.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25068 | £752.04 |
| 6,000 | £0.23339 | £1,400.34 |
| 15,000 | £0.22475 | £3,371.25 |
| 30,000 | £0.21610 | £6,483.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

