


XC6501D3020R-G | |
|---|---|
DigiKey Part Number | 893-XC6501D3020R-GTR-ND - Tape & Reel (TR) 893-XC6501D3020R-GCT-ND - Cut Tape (CT) 893-XC6501D3020R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501D3020R-G |
Description | IC REG LINEAR 3V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | WLP-4-01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.44100 | £4.41 |
| 25 | £0.36960 | £9.24 |
| 100 | £0.28840 | £28.84 |
| 250 | £0.24844 | £62.11 |
| 500 | £0.22396 | £111.98 |
| 1,000 | £0.20355 | £203.55 |
| 2,500 | £0.18171 | £454.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13462 | £673.10 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

