Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501D28B0R-G

DigiKey Part Number
893-XC6501D28B0R-GTR-ND - Tape & Reel (TR)
893-XC6501D28B0R-GCT-ND - Cut Tape (CT)
893-XC6501D28B0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501D28B0R-G
Description
IC REG LIN 2.85V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
WLP-4-01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.16838£841.90
10,000£0.15730£1,573.00
15,000£0.15171£2,275.65
25,000£0.14549£3,637.25
35,000£0.14182£4,963.70
50,000£0.13829£6,914.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.44100£4.41
25£0.36960£9.24
100£0.28840£28.84
250£0.24844£62.11
500£0.22396£111.98
1,000£0.20355£203.55
2,500£0.18171£454.28
Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.44600£4.46
25£0.37320£9.33
100£0.29120£29.12
250£0.25092£62.73
500£0.22620£113.10
1,000£0.20558£205.58
2,500£0.18353£458.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200