Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501B1317R-G | |
|---|---|
DigiKey Part Number | XC6501B1317R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501B1317R-G |
Description | IC REG LINEAR 1.3V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B1317R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15627 | £781.35 |
| 10,000 | £0.14549 | £1,454.90 |
| 25,000 | £0.13795 | £3,448.75 |
| 50,000 | £0.13471 | £6,735.50 |
| Unit Price without VAT: | £0.15627 |
|---|---|
| Unit Price with VAT: | £0.18752 |


