Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501A2020R-G | |
|---|---|
DigiKey Part Number | XC6501A2020R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501A2020R-G |
Description | IC REG LINEAR 2V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | WLP-4-01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15772 | £788.60 |
| 10,000 | £0.14685 | £1,468.50 |
| 25,000 | £0.13923 | £3,480.75 |
| 50,000 | £0.13597 | £6,798.50 |
| Unit Price without VAT: | £0.15772 |
|---|---|
| Unit Price with VAT: | £0.18926 |


