


XC6230H001ER-G | |
|---|---|
DigiKey Part Number | 893-XC6230H001ER-GTR-ND - Tape & Reel (TR) 893-XC6230H001ER-GCT-ND - Cut Tape (CT) 893-XC6230H001ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6230H001ER-G |
Description | IC REG LINEAR POS ADJ 2A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.188V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.41V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 83 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28328 | £849.84 |
| 6,000 | £0.26530 | £1,591.80 |
| 9,000 | £0.25623 | £2,306.07 |
| 15,000 | £0.24612 | £3,691.80 |
| 21,000 | £0.24018 | £5,043.78 |
| 30,000 | £0.23444 | £7,033.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65900 | £6.59 |
| 25 | £0.55640 | £13.91 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |











