


XC6227C391MR-G | |
|---|---|
DigiKey Part Number | 893-XC6227C391MR-GTR-ND - Tape & Reel (TR) 893-XC6227C391MR-GCT-ND - Cut Tape (CT) 893-XC6227C391MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C391MR-G |
Description | IC REG LINEAR 3.9V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C391MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.36600 | £3.66 |
| 25 | £0.32840 | £8.21 |
| 100 | £0.28710 | £28.71 |
| 250 | £0.26740 | £66.85 |
| 500 | £0.25548 | £127.74 |
| 1,000 | £0.24569 | £245.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23360 | £700.80 |
| 6,000 | £0.22768 | £1,366.08 |
| 9,000 | £0.22472 | £2,022.48 |
| 15,000 | £0.22143 | £3,321.45 |
| 21,000 | £0.21951 | £4,609.71 |
| 30,000 | £0.21767 | £6,530.10 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

