700mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2,333
Stocking Options
Environmental Options
Media
Exclude
2,333Results
Applied FiltersRemove All

Showing
of 2,333
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-25-5
XC6210B332MR-G
IC REG LIN 3.3V 700MA SOT-25-5
Torex Semiconductor Ltd
47,832
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.23945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.075V @ 100mA
700mA
55 µA
-
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-25-5
XC6222B331MR-G
IC REG LIN 3.3V 700MA SOT-25-5
Torex Semiconductor Ltd
20,058
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.23945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.2V @ 300mA
700mA
220 µA
-
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT-89-5
XC6227C331PR-G
IC REG LINEAR 3.3V 700MA SOT89-5
Torex Semiconductor Ltd
41,529
In Stock
1 : £1.09000
Cut Tape (CT)
1,000 : £0.30259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.2V @ 300mA
700mA
220 µA
-
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
TO-220-3
TL783CKCSE3
IC REG LIN POS ADJ 700MA TO220-3
Texas Instruments
364
In Stock
1 : £2.13000
Tube
-
Tube
Active
Positive
Adjustable
1
125V
1.25V
125V
-
700mA
-
-
76dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
SOT 223-3
LT1129CST-3.3#PBF
IC REG LIN 3.3V 700MA SOT-223-3
Analog Devices Inc.
8,151
In Stock
1 : £7.42000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129CST-5#TRPBF
IC REG LINEAR 5V 700MA SOT-223-3
Analog Devices Inc.
5,078
In Stock
1 : £7.42000
Cut Tape (CT)
2,000 : £3.35298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
-
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129CST-5#PBF
IC REG LINEAR 5V 700MA SOT-223-3
Analog Devices Inc.
482
In Stock
1 : £7.26000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
-
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-SOIC
LT1129CS8#TRPBF
IC REG LINEAR POS ADJ 700MA 8-SO
Analog Devices Inc.
6,101
In Stock
1 : £7.89000
Cut Tape (CT)
2,500 : £3.64203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TO-263-6
LT1129CQ-5#PBF
IC REG LINEAR 5V 700MA DDPAK-5
Analog Devices Inc.
1,593
In Stock
1 : £7.92000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
LT1129CQ-3.3#PBF
IC REG LINEAR 3.3V 700MA DDPAK-5
Analog Devices Inc.
1,573
In Stock
1 : £7.92000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
LT1129CQ#TRPBF
IC REG LIN POS ADJ 700MA DDPAK-5
Analog Devices Inc.
1,562
In Stock
1 : £7.92000
Cut Tape (CT)
750 : £3.66131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
LT1129CQ#PBF
IC REG LIN POS ADJ 700MA DDPAK-5
Analog Devices Inc.
716
In Stock
1 : £7.92000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
SOT 223-3
LT1129IST-5#TRPBF
IC REG LINEAR 5V 700MA SOT-223-3
Analog Devices Inc.
2,657
In Stock
1 : £8.10000
Cut Tape (CT)
2,000 : £3.77692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
-
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129IST-3.3#PBF
IC REG LIN 3.3V 700MA SOT-223-3
Analog Devices Inc.
1,388
In Stock
1 : £8.10000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129IST-5#PBF
IC REG LINEAR 5V 700MA SOT-223-3
Analog Devices Inc.
1,029
In Stock
1 : £8.10000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
-
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129IST-3.3#TRPBF
IC REG LIN 3.3V 700MA SOT-223-3
Analog Devices Inc.
430
In Stock
1 : £8.10000
Cut Tape (CT)
2,000 : £3.77692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-SOIC
LT1129IS8#TRPBF
IC REG LINEAR POS ADJ 700MA 8-SO
Analog Devices Inc.
2,962
In Stock
1 : £8.90000
Cut Tape (CT)
2,500 : £4.27794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1129IS8-5#TRPBF
IC REG LINEAR 5V 700MA 8-SO
Analog Devices Inc.
2,595
In Stock
1 : £8.90000
Cut Tape (CT)
2,500 : £4.27794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1129IS8-5#PBF
IC REG LINEAR 5V 700MA 8-SO
Analog Devices Inc.
499
In Stock
1 : £8.90000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1129IS8-3.3#PBF
IC REG LINEAR 3.3V 700MA 8-SO
Analog Devices Inc.
328
In Stock
1 : £8.90000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1129IS8#PBF
IC REG LINEAR POS ADJ 700MA 8-SO
Analog Devices Inc.
117
In Stock
1 : £8.90000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TO-263-6
LT1129IQ-5#TRPBF
IC REG LINEAR 5V 700MA DDPAK-5
Analog Devices Inc.
2,898
In Stock
1 : £9.04000
Cut Tape (CT)
750 : £4.37429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
LT1129IQ-3.3#PBF
IC REG LINEAR 3.3V 700MA DDPAK-5
Analog Devices Inc.
2,215
In Stock
1 : £9.04000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
LT1129IQ#PBF
IC REG LIN POS ADJ 700MA DDPAK-5
Analog Devices Inc.
1,457
In Stock
1 : £9.04000
Tube
-
Tube
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
LT1129IQ#TRPBF
IC REG LIN POS ADJ 700MA DDPAK-5
Analog Devices Inc.
1,152
In Stock
1 : £9.04000
Cut Tape (CT)
750 : £4.37429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
3.8V
30V
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 2,333

700mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.