Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6227C301MR-G

DigiKey Part Number
893-XC6227C301MR-GTR-ND - Tape & Reel (TR)
893-XC6227C301MR-GCT-ND - Cut Tape (CT)
893-XC6227C301MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6227C301MR-G
Description
IC REG LINEAR 3V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6227C301MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.59600£5.96
25£0.50200£12.55
100£0.39540£39.54
250£0.34328£85.82
500£0.31134£155.67
1,000£0.28473£284.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23234£697.02
6,000£0.21425£1,285.50
9,000£0.20506£1,845.54
15,000£0.19913£2,986.95
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000