


XC6221B132MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B132MR-GTR-ND - Tape & Reel (TR) 893-XC6221B132MR-GCT-ND - Cut Tape (CT) 893-XC6221B132MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B132MR-G |
Description | IC REG LINEAR 1.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B132MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22600 | £2.26 |
| 25 | £0.20120 | £5.03 |
| 100 | £0.17430 | £17.43 |
| 250 | £0.16140 | £40.35 |
| 500 | £0.15362 | £76.81 |
| 1,000 | £0.14722 | £147.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13932 | £417.96 |
| 6,000 | £0.13545 | £812.70 |
| 9,000 | £0.13351 | £1,201.59 |
| 15,000 | £0.13137 | £1,970.55 |
| 21,000 | £0.13011 | £2,732.31 |
| 30,000 | £0.12891 | £3,867.30 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

