Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A452MR-G

DigiKey Part Number
893-XC6221A452MR-GTR-ND - Tape & Reel (TR)
893-XC6221A452MR-GCT-ND - Cut Tape (CT)
893-XC6221A452MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A452MR-G
Description
IC REG LINEAR 4.5V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221A452MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21900£2.19
25£0.19520£4.88
100£0.16920£16.92
250£0.15672£39.18
500£0.14914£74.57
1,000£0.14293£142.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15782£473.46
6,000£0.14623£877.38
9,000£0.14039£1,263.51
15,000£0.13387£2,008.05
21,000£0.13003£2,730.63
30,000£0.12633£3,789.90
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200