


XC6221A252NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A252NR-GTR-ND - Tape & Reel (TR) 893-XC6221A252NR-GCT-ND - Cut Tape (CT) 893-XC6221A252NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A252NR-G |
Description | IC REG LINEAR 2.5V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A252NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.19520 | £4.88 |
| 100 | £0.16920 | £16.92 |
| 250 | £0.15672 | £39.18 |
| 500 | £0.14914 | £74.57 |
| 1,000 | £0.14293 | £142.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15782 | £473.46 |
| 6,000 | £0.14623 | £877.38 |
| 9,000 | £0.14039 | £1,263.51 |
| 15,000 | £0.13387 | £2,008.05 |
| 21,000 | £0.13003 | £2,730.63 |
| 30,000 | £0.12633 | £3,789.90 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

