


XC6221A2427R-G | |
|---|---|
DigiKey Part Number | 893-XC6221A2427R-GTR-ND - Tape & Reel (TR) 893-XC6221A2427R-GCT-ND - Cut Tape (CT) 893-XC6221A2427R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A2427R-G |
Description | IC REG LINEAR 2.4V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A2427R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39600 | £3.96 |
| 25 | £0.37000 | £9.25 |
| 100 | £0.29610 | £29.61 |
| 250 | £0.27496 | £68.74 |
| 500 | £0.23266 | £116.33 |
| 1,000 | £0.17978 | £179.78 |
| 2,500 | £0.16392 | £409.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15334 | £766.70 |
| 10,000 | £0.14277 | £1,427.70 |
| 25,000 | £0.13536 | £3,384.00 |
| 50,000 | £0.13219 | £6,609.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

