Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6220C09BER-G | |
|---|---|
DigiKey Part Number | XC6220C09BER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220C09BER-G |
Description | IC REG LINEAR 0.95V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220C09BER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 22.875 µA | |
Current - Supply (Max) | 112.875 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30457 | £913.71 |
| 6,000 | £0.28934 | £1,736.04 |
| 15,000 | £0.27846 | £4,176.90 |
| Unit Price without VAT: | £0.30457 |
|---|---|
| Unit Price with VAT: | £0.36548 |


