Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6217C1027R-G

DigiKey Part Number
893-XC6217C1027R-GTR-ND - Tape & Reel (TR)
893-XC6217C1027R-GCT-ND - Cut Tape (CT)
893-XC6217C1027R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6217C1027R-G
Description
IC REG LINEAR 1V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6217C1027R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 100mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.59600£5.96
25£0.50200£12.55
100£0.39540£39.54
250£0.34328£85.82
500£0.31134£155.67
1,000£0.28473£284.73
2,500£0.25628£640.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.23657£1,182.85
10,000£0.22230£2,223.00
15,000£0.21510£3,226.50
25,000£0.20708£5,177.00
35,000£0.20237£7,082.95
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000