


XC6210B402MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B402MR-GTR-ND - Tape & Reel (TR) 893-XC6210B402MR-GCT-ND - Cut Tape (CT) 893-XC6210B402MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B402MR-G |
Description | IC REG LINEAR 4V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B402MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.52600 | £5.26 |
| 25 | £0.49400 | £12.35 |
| 100 | £0.40330 | £40.33 |
| 250 | £0.37460 | £93.65 |
| 500 | £0.31882 | £159.41 |
| 1,000 | £0.25506 | £255.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23115 | £693.45 |
| 6,000 | £0.21521 | £1,291.26 |
| 15,000 | £0.20723 | £3,108.45 |
| 30,000 | £0.19926 | £5,977.80 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

