


XC6210B292MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B292MR-GTR-ND - Tape & Reel (TR) 893-XC6210B292MR-GCT-ND - Cut Tape (CT) 893-XC6210B292MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B292MR-G |
Description | IC REG LINEAR 2.9V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B292MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.59000 | £5.90 |
| 25 | £0.49680 | £12.42 |
| 100 | £0.39150 | £39.15 |
| 250 | £0.33988 | £84.97 |
| 500 | £0.30826 | £154.13 |
| 1,000 | £0.28191 | £281.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24892 | £746.76 |
| 6,000 | £0.23255 | £1,395.30 |
| 9,000 | £0.22430 | £2,018.70 |
| 15,000 | £0.21510 | £3,226.50 |
| 21,000 | £0.20969 | £4,403.49 |
| 30,000 | £0.20447 | £6,134.10 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

