Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS65251-2RHAR | |
|---|---|
DigiKey Part Number | TPS65251-2RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65251-2RHAR |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65251-2RHAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65251-1RHAR | Texas Instruments | 4,562 | 296-49345-1-ND | £3.68000 | Parametric Equivalent |
| TPS65251-1RHAT | Texas Instruments | 0 | 296-40882-1-ND | £4.33000 | Parametric Equivalent |
| TPS65251-2RHAT | Texas Instruments | 164 | 296-40883-1-ND | £4.33000 | Parametric Equivalent |
| TPS65251-3RHAR | Texas Instruments | 2,179 | 296-52044-1-ND | £3.68000 | Parametric Equivalent |
| TPS65251-3RHAT | Texas Instruments | 174 | 296-40884-1-ND | £4.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.24243 | £5,606.08 |
| Unit Price without VAT: | £2.24243 |
|---|---|
| Unit Price with VAT: | £2.69092 |


