TPS65251-1RHAT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,562
Unit Price: £3.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £2.24243
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 164
Unit Price: £4.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,179
Unit Price: £3.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 174
Unit Price: £4.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,392
Unit Price: £4.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,114
Unit Price: £4.76000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65251-1RHAT

DigiKey Part Number
296-40882-2-ND - Tape & Reel (TR)
296-40882-1-ND - Cut Tape (CT)
296-40882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65251-1RHAT
Description
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65251-1RHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
40-VQFN (6x6)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65251-1RHARTexas Instruments4,562296-49345-1-ND£3.68000Parametric Equivalent
TPS65251-2RHARTexas Instruments0TPS65251-2RHAR-ND£2.24243Parametric Equivalent
TPS65251-2RHATTexas Instruments164296-40883-1-ND£4.33000Parametric Equivalent
TPS65251-3RHARTexas Instruments2,179296-52044-1-ND£3.68000Parametric Equivalent
TPS65251-3RHATTexas Instruments174296-40884-1-ND£4.33000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.33000£4.33
10£3.31700£33.17
25£3.06280£76.57
100£2.78340£278.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.64996£662.49
500£2.56954£1,284.77
750£2.52929£1,896.97
1,250£2.48468£3,105.85
1,750£2.45861£4,302.57
2,500£2.43353£6,083.83
Manufacturers Standard Package
Unit Price without VAT:£4.33000
Unit Price with VAT:£5.19600