Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65251-3RHAR

DigiKey Part Number
296-52044-2-ND - Tape & Reel (TR)
296-52044-1-ND - Cut Tape (CT)
296-52044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65251-3RHAR
Description
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65251-3RHAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
40-VQFN (6x6)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65251-1RHARTexas Instruments4,562296-49345-1-ND£3.68000Parametric Equivalent
TPS65251-2RHATTexas Instruments164296-40883-1-ND£4.33000Parametric Equivalent
TPS65251-3RHATTexas Instruments174296-40884-1-ND£4.33000Parametric Equivalent
TPS65251RHARTexas Instruments3,392296-27618-1-ND£4.04000Parametric Equivalent
TPS65251RHATTexas Instruments1,114296-27729-1-ND£4.76000Parametric Equivalent
In-Stock: 2,179
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.68000£3.68
10£2.79900£27.99
25£2.57960£64.49
100£2.33760£233.76
250£2.22788£556.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.03520£5,088.00
Manufacturers Standard Package
Unit Price without VAT:£3.68000
Unit Price with VAT:£4.41600