Parametric Equivalent
Parametric Equivalent

SN74AHC240QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC240QDGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC240QDGSRQ1 |
Description | AUTOMOTIVE EIGHT-CHANNEL 2V TO 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26715 | £1,335.75 |
| 10,000 | £0.26136 | £2,613.60 |
| 15,000 | £0.25847 | £3,877.05 |
| 25,000 | £0.25526 | £6,381.50 |
| Unit Price without VAT: | £0.26715 |
|---|---|
| Unit Price with VAT: | £0.32058 |


