Parametric Equivalent

SN74LV8T240QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T240QDGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV8T240QDGSRQ1 |
Description | AUTOMOTIVE, OCTAL INVERTING BUFF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35780 | £1,789.00 |
| 10,000 | £0.35047 | £3,504.70 |
| 15,000 | £0.34679 | £5,201.85 |
| Unit Price without VAT: | £0.35780 |
|---|---|
| Unit Price with VAT: | £0.42936 |


