New Product
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T240DGSR

DigiKey Part Number
296-SN74LV8T240DGSRTR-ND - Tape & Reel (TR)
296-SN74LV8T240DGSRCT-ND - Cut Tape (CT)
296-SN74LV8T240DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T240DGSR
Description
OCTAL INVERTING BUFFERS/DRIVERS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.48500£4.85
25£0.43720£10.93
100£0.38460£38.46
250£0.35948£89.87
500£0.34430£172.15
1,000£0.34329£343.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.31067£1,553.35
10,000£0.30413£3,041.30
15,000£0.30085£4,512.75
25,000£0.29722£7,430.50
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600