Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4991QPWRQ1

DigiKey Part Number
296-OPA4991QPWRQ1TR-ND - Tape & Reel (TR)
296-OPA4991QPWRQ1CT-ND - Cut Tape (CT)
296-OPA4991QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4991QPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4991QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
125 µV
Mfr
Current - Supply
560µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
21V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,751
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.08000£3.08
10£2.32800£23.28
25£2.14080£53.52
100£1.93430£193.43
250£1.83592£458.98
500£1.82758£913.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.66752£5,002.56
Manufacturers Standard Package
Unit Price without VAT:£3.08000
Unit Price with VAT:£3.69600