LP38503TJ-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,302
Unit Price: £1.82000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 502
Unit Price: £1.27142
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,643
Unit Price: £1.45838
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38503TJ-ADJ/NOPB

DigiKey Part Number
LP38503TJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38503TJ-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38503TJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38503TJ-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 3A TO263-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
Datasheet
 Datasheet
EDA/CAD Models
LP38503TJ-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.67V @ 3A
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
4 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-5 Thin
Supplier Device Package
TO-263-5 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.62000£1.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.98149£981.49
2,000£0.95634£1,912.68
3,000£0.94374£2,831.22
5,000£0.92979£4,648.95
7,000£0.92163£6,451.41
Manufacturers Standard Package
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400