5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,212 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.05443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | - | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
5,476 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.15704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-UDFN Exposed Pad | U-DFN3030-8 (Type E) | ||
63,298 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.15921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 5V | 0.49V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
8,030 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.16914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 5V | 0.49V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
15,795 In Stock | 1 : £0.53000 Cut Tape (CT) 3,300 : £0.40073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.35V @ 500mA | 500mA | 220 µA | - | 60dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
5,446 In Stock | 1 : £0.68000 Cut Tape (CT) 4,000 : £0.52689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.4V @ 1A | 1A | 220 µA | - | 60dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-223-6 | SOT-223-5 | ||
4,985 In Stock | 1 : £0.91000 Cut Tape (CT) 2,500 : £0.43882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.22V | 5V | 0.4V @ 1.5A | 1.5A | 2.5 mA | - | 65dB ~ 55dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab) | PPAK | ||
11,858 In Stock | 1 : £0.94000 Cut Tape (CT) 3,000 : £0.45581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.15V @ 300mA | 300mA | 105 µA | 240 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
20,036 In Stock | 1 : £1.00000 Cut Tape (CT) 3,000 : £0.48607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.23V @ 500mA | 500mA | 105 µA | 280 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
13,077 In Stock | 1 : £1.00000 Cut Tape (CT) 3,000 : £0.48607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.15V @ 300mA | 300mA | 105 µA | 240 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
467 In Stock | 1 : £1.07000 Cut Tape (CT) 2,500 : £0.52875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.9V | 5V | 0.38V @ 2A | 2A | 3 mA | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 105°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
10,715 In Stock | 1 : £1.09000 Cut Tape (CT) 5,000 : £0.52764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.3V @ 500mA (Typ) | 500mA | 100 µA | 5 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
2,384 In Stock | 1 : £1.09000 Cut Tape (CT) 2,500 : £0.53988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
3,404 In Stock | 1 : £1.24000 Cut Tape (CT) 3,000 : £0.61680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.27V @ 300mA | 300mA | 70 µA | 420 µA | 65dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,563 In Stock | 1 : £1.35000 Cut Tape (CT) 3,000 : £0.67693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 5.5V | 0.5V | 5V | 0.26V @ 300mA, 0.26V @ 300mA | 300mA, 300mA | 150 µA | 450 µA | 76dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
4,562 In Stock | 1 : £1.35000 Cut Tape (CT) 3,000 : £0.67693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 5.5V | 0.5V | 5V | 0.26V @ 300mA, 0.26V @ 300mA | 300mA, 300mA | 150 µA | 450 µA | 76dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
6,506 In Stock | 1 : £1.51000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | - | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Reverse Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3.5) | ||
3,903 In Stock | 1 : £1.51000 Cut Tape (CT) 2,500 : £0.77157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | - | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Reverse Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3.5) | ||
4,963 In Stock | 1 : £1.56000 Cut Tape (CT) 2,500 : £0.79666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.38V @ 2A | 3A | 3 mA | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
2,247 In Stock | 1 : £1.62000 Cut Tape (CT) 5,000 : £0.81432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.45V @ 500mA | 500mA | 200 µA | 12 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
2,922 In Stock | 1 : £1.69000 Cut Tape (CT) 1,000 : £0.90188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.23V @ 500mA | 500mA | 105 µA | 280 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
210 In Stock | 1 : £1.83000 Cut Tape (CT) 1,000 : £0.98416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
3,605 In Stock 47,500 Factory | 1 : £1.86000 Cut Tape (CT) 2,500 : £0.97186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.3V @ 500mA | 500mA | 750 µA | - | 80dB ~ 44dB (1kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
5,377 In Stock | 1 : £1.95000 Cut Tape (CT) 2,500 : £1.02180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.5V | 5V | 0.6V @ 20mA | 20mA | 4.5 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,498 In Stock | 1 : £1.99000 Cut Tape (CT) 2,500 : £1.04176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 5V | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |