3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 1,410
Stocking Options
Environmental Options
Media
Exclude
1,410Results
Applied FiltersRemove All

Showing
of 1,410
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10 WDFN
IC REG LINEAR POS ADJ 3A 10WDFN
Richtek USA Inc.
7,289
In Stock
1 : £0.42000
Cut Tape (CT)
1,500 : £0.19063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5.5V
0.45V @ 3A
3A
1.2 mA
-
-
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WDFN (3x3)
TO-252-5
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
3,645
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.84736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.24V
5.4V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
w-QFN353-20
IC REG LIN POS ADJ 3A W-QFN3535
Diodes Incorporated
5,207
In Stock
30,000
Factory
1 : £1.13000
Cut Tape (CT)
5,000 : £0.54435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.5V
0.18V @ 3A
3A
4 mA
5.5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN Exposed Pad
W-QFN3535-20 (Type A1)
NCP51510MNTAG
IC REG LINEAR POS ADJ 3A 10DFN
onsemi
22,063
In Stock
1 : £1.26000
Cut Tape (CT)
3,000 : £0.60513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.16V @ 3A
3A
-
-
72dB ~ 50dB (1kHz ~ 1MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
TPS7A8300ARGWR
IC REG LINEAR POS ADJ 3A 20-VQFN
Texas Instruments
32,578
In Stock
1 : £1.35000
Cut Tape (CT)
3,000 : £0.67460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.28V @ 3A
3A
-
-
60dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
TO-263
IC REG LINEAR POS ADJ 3A TO263
Texas Instruments
9,776
In Stock
1 : £1.63000
Cut Tape (CT)
500 : £0.89108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.25V
15V
1.5V @ 3A
3A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
TO-263
IC REG LINEAR 3.3V 3A TO263
Texas Instruments
3,912
In Stock
1 : £1.63000
Cut Tape (CT)
500 : £0.89108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 3A
3A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
TO-220-3
IC REG LINEAR 5V 3A TO220-3
Texas Instruments
1,650
In Stock
1 : £1.63000
Tube
-
Tube
Active
Positive
Fixed
1
25V
5V
-
1.5V @ 3A
3A
10 mA
-
68dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
XRP29302AETBTR-L
IC REG LINEAR POS ADJ 3A TO263-5
MaxLinear, Inc.
3,501
In Stock
1 : £1.67000
Cut Tape (CT)
500 : £0.89268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.25V
16V
0.8V @ 3A
3A
-
-
-
Enable
Over Current, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
LP3891EMR-1.8/NOPB
IC REG LIN POS ADJ 3A 8SO PWRPAD
Texas Instruments
2,042
In Stock
1 : £1.82000
Cut Tape (CT)
2,500 : £0.94177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.5V
5V
0.38V @ 2A
3A
3 mA
-
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
SC4216HSETRT
IC REG LINEAR POS ADJ 3A 8-SOIC
Semtech Corporation
17,618
In Stock
1 : £1.85000
Cut Tape (CT)
2,500 : £0.95983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
5.5V
0.5V (0.5V)
4.8V
0.7V @ 3A
3A
50 µA
3 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC, EDP
D2PAK-5
IC REG LINEAR POS ADJ 3A D2PAK-5
onsemi
35,757
In Stock
1 : £1.86000
Cut Tape (CT)
800 : £0.97879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
9V
0.9V
7.7V
1.3V @ 3A
3A
3 mA
-
70dB ~ 65dB (120Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
TPS7A8300ARGWR
IC REG LINEAR POS ADJ 3A 20-VQFN
Texas Instruments
31,709
In Stock
1 : £2.11000
Cut Tape (CT)
3,000 : £1.10245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.24V @ 3A
3A
-
-
73dB ~ 50dB (1kHz ~ 800kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
TO-263
IC REG LINEAR 3.3V 3A TO263
Texas Instruments
1,012
In Stock
1 : £2.13000
Tube
-
Tube
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 3A
3A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
TO-263-5
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
3,974
In Stock
1 : £2.15000
Cut Tape (CT)
750 : £1.62040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
2,357
In Stock
1 : £2.15000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
IC REG LINEAR POS ADJ 3A TO220-5
Microchip Technology
992
In Stock
1 : £2.15000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
D2PAK-5
IC REG LINEAR POS ADJ 3A D2PAK-5
onsemi
253
In Stock
1 : £2.16000
Cut Tape (CT)
800 : £1.15023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13.5V
1.24V
13V
0.5V @ 3A
3A
-
-
-
Enable, Error Flag
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
SC4216HSETRT
IC REG LINEAR POS ADJ 3A 8-SOIC
Semtech Corporation
8,558
In Stock
1 : £2.20000
Cut Tape (CT)
2,500 : £1.16116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
5.5V
0.5V (0.5V, 1.2V)
3.8V
0.7V @ 3A
3A
50 µA
3 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC, EDP
TO-263
IC REG LINEAR 3.3V 3A TO263
Texas Instruments
2,038
In Stock
1 : £2.30000
Cut Tape (CT)
500 : £1.30042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13V
3.3V
-
1.3V @ 3A
3A
7 mA
13 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
5,446
In Stock
1 : £2.41000
Cut Tape (CT)
1,000 : £1.22693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.244V @ 3A
3A
9 mA
12 mA
62dB ~ 55dB (120Hz ~ 1kHz)
Enable, Power Good, Soft Start
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
32 WQFN
IC REG LINEAR POS ADJ 3A 16-WQFN
Texas Instruments
8,975
In Stock
1 : £2.67000
Cut Tape (CT)
5,000 : £1.40569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
2.2V
0.5V
1.5V
0.14V @ 3A
3A
-
19 mA
80dB ~ 25dB (1kHz ~ 1MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
12-VDFN
IC REG LIN POS ADJ 3A 12-VQFN-HR
Texas Instruments
1,201
In Stock
1 : £2.67000
Cut Tape (CT)
3,000 : £1.42531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.5V
5.15V
0.375V @ 3A
3A
4.3 mA
5.5 mA
53dB ~ 48dB (10kHz ~ 500kHz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
-
-
Surface Mount
12-VFQFN
12-VQFN-HR (2.2x2.5)
10 DFN
IC REG LINEAR POS ADJ 3A 10DFN
Renesas Electronics Corporation
14,507
In Stock
1 : £2.74000
Tube
-
Tube
Active
Positive
Adjustable
1
3.6V
0.8V
3.3V
1.5V @ 3A
3A
10 mA
-
80dB ~ 60dB (120Hz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
TO-263
IC REG LINEAR POS ADJ 3A TO263
Texas Instruments
2,057
In Stock
1 : £3.16000
Cut Tape (CT)
500 : £1.82710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.28V @ 3A
3A
-
-
60dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
Showing
of 1,410

3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.